Part Details for M55342H04B140EVTFM by Vishay Intertechnologies
Overview of M55342H04B140EVTFM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342H04B140EVTFM
M55342H04B140EVTFM CAD Models
M55342H04B140EVTFM Part Data Attributes
|
M55342H04B140EVTFM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H04B140EVTFM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 140000ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for M55342H04B140EVTFM
This table gives cross-reference parts and alternative options found for M55342H04B140EVTFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H04B140EVTFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342H04B140ERTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 140000 ohm, SURFACE MOUNT, 1505, CHIP | M55342H04B140EVTFM vs M55342H04B140ERTS |
M55342H04B140EVW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 140000ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B140EVTFM vs M55342H04B140EVW0 |
M55342H04B140EMBS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 140000 ohm, SURFACE MOUNT, 1505, CHIP | M55342H04B140EVTFM vs M55342H04B140EMBS |
M55342H04B140ESTSM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 140000ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, | M55342H04B140EVTFM vs M55342H04B140ESTSM |
M55342H04B140ERT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 140000ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B140EVTFM vs M55342H04B140ERT5 |
M55342H04B140ERT0M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 140000ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, | M55342H04B140EVTFM vs M55342H04B140ERT0M |
M55342H04B140ERWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 140000ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B140EVTFM vs M55342H04B140ERWS |
M55342H04B140EPWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 140000 ohm, SURFACE MOUNT, 1505, CHIP | M55342H04B140EVTFM vs M55342H04B140EPWS |
M55342H04B140EPW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 140000ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B140EVTFM vs M55342H04B140EPW0 |
M55342H04B140EUT5M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 140000ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, | M55342H04B140EVTFM vs M55342H04B140EUT5M |