Part Details for M55342H04B10E7CWPM by Vishay Intertechnologies
Overview of M55342H04B10E7CWPM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342H04B10E7CWPM
M55342H04B10E7CWPM CAD Models
M55342H04B10E7CWPM Part Data Attributes
|
M55342H04B10E7CWPM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H04B10E7CWPM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 10700ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for M55342H04B10E7CWPM
This table gives cross-reference parts and alternative options found for M55342H04B10E7CWPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H04B10E7CWPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H04B10E7RBS | Fixed Resistor, Thin Film, 0.15W, 10700ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342H04B10E7CWPM vs M55342H04B10E7RBS |
M55342H04B10E7CWSM | Fixed Resistor, Thin Film, 0.15W, 10700ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342H04B10E7CWPM vs M55342H04B10E7CWSM |
M55342H04B10E7RT0 | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 10700 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342H04B10E7CWPM vs M55342H04B10E7RT0 |
M55342H04B10E7RTS | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 10700 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342H04B10E7CWPM vs M55342H04B10E7RTS |
M55342H04B10E7RBS | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 10700 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342H04B10E7CWPM vs M55342H04B10E7RBS |
M55342H04B10E7UTI | Fixed Resistor, Thin Film, 0.15W, 10700ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342H04B10E7CWPM vs M55342H04B10E7UTI |
M55342H04B10E7MT0 | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 10700 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342H04B10E7CWPM vs M55342H04B10E7MT0 |
M55342H04B10E7PT0M | Fixed Resistor, Thin Film, 0.15W, 10700ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342H04B10E7CWPM vs M55342H04B10E7PT0M |
M55342H04B10E7PT0 | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 10700 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342H04B10E7CWPM vs M55342H04B10E7PT0 |
M55342H04B10E7RWS | Fixed Resistor, Thin Film, 0.15W, 10700ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342H04B10E7CWPM vs M55342H04B10E7RWS |