Part Details for M55342H03B4B87MTS by Vishay Thin Film
Overview of M55342H03B4B87MTS by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342H03B4B87MTS
M55342H03B4B87MTS CAD Models
M55342H03B4B87MTS Part Data Attributes
|
M55342H03B4B87MTS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342H03B4B87MTS
Vishay Thin Film
RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 4870 ohm, SURFACE MOUNT, 1005, CHIP, GREEN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for M55342H03B4B87MTS
This table gives cross-reference parts and alternative options found for M55342H03B4B87MTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H03B4B87MTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H03B4B87RTS | Fixed Resistor, Thin Film, 0.2W, 4870ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342H03B4B87MTS vs M55342H03B4B87RTS |
M55342H03B4B87MT0M | Fixed Resistor, Thin Film, 0.2W, 4870ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342H03B4B87MTS vs M55342H03B4B87MT0M |
M55342H03B4B87ST5M | Fixed Resistor, Thin Film, 0.2W, 4870ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342H03B4B87MTS vs M55342H03B4B87ST5M |
M55342H03B4B87PWP | Fixed Resistor, Thin Film, 0.2W, 4870ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342H03B4B87MTS vs M55342H03B4B87PWP |
M55342H03B4B87PTP | Fixed Resistor, Thin Film, 0.2W, 4870ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342H03B4B87MTS vs M55342H03B4B87PTP |
M55342H03B4B87PW0M | Fixed Resistor, Thin Film, 0.2W, 4870ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342H03B4B87MTS vs M55342H03B4B87PW0M |
M55342H03B4B87CTIM | Fixed Resistor, Thin Film, 0.2W, 4870ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342H03B4B87MTS vs M55342H03B4B87CTIM |
M55342H03B4B87SWPM | Fixed Resistor, Thin Film, 0.2W, 4870ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342H03B4B87MTS vs M55342H03B4B87SWPM |
M55342H03B4B87RTS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 4870 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342H03B4B87MTS vs M55342H03B4B87RTS |
M55342H03B4B87UT5 | Fixed Resistor, Thin Film, 0.2W, 4870ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342H03B4B87MTS vs M55342H03B4B87UT5 |