Part Details for M55342E12B49A9RT0 by Vishay Thin Film
Overview of M55342E12B49A9RT0 by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B49A9RT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-M55342E12B49A9RT0TR-ND
|
DigiKey | RES SMD 49.9 OHM 0.1% 1/10W 0603 Min Qty: 100 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7822 | Buy Now |
Part Details for M55342E12B49A9RT0
M55342E12B49A9RT0 CAD Models
M55342E12B49A9RT0 Part Data Attributes
|
M55342E12B49A9RT0
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342E12B49A9RT0
Vishay Thin Film
RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 49.9 ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B49A9RT0
This table gives cross-reference parts and alternative options found for M55342E12B49A9RT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B49A9RT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B49A9CTI | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B49A9RT0 vs M55342E12B49A9CTI |
M55342E12B49A9RTI | RES,SMT,THIN FILM,49.9 OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0603 CASE | Vishay Thin Film | M55342E12B49A9RT0 vs M55342E12B49A9RTI |
M55342E12B49A9RTI | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B49A9RT0 vs M55342E12B49A9RTI |
M55342E12B49A9RTP | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B49A9RT0 vs M55342E12B49A9RTP |
M55342E12B49A9UWS | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B49A9RT0 vs M55342E12B49A9UWS |
M55342E12B49A9RTS | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B49A9RT0 vs M55342E12B49A9RTS |
M55342E12B49A9CT1 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 49.9 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B49A9RT0 vs M55342E12B49A9CT1 |
M55342E12B49A9RWS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 49.9 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B49A9RT0 vs M55342E12B49A9RWS |
M55342E12B49A9RTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 49.9 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B49A9RT0 vs M55342E12B49A9RTS |
M55342E12B49A9RT1 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B49A9RT0 vs M55342E12B49A9RT1 |