Part Details for M55342E12B1B47CTS by Vishay Thin Film
Overview of M55342E12B1B47CTS by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342E12B1B47CTS
M55342E12B1B47CTS CAD Models
M55342E12B1B47CTS Part Data Attributes
|
M55342E12B1B47CTS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342E12B1B47CTS
Vishay Thin Film
RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1470 ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B1B47CTS
This table gives cross-reference parts and alternative options found for M55342E12B1B47CTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B1B47CTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B1B47SWS | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B47CTS vs M55342E12B1B47SWS |
M55342E12B1B47RT0 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1470 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B1B47CTS vs M55342E12B1B47RT0 |
M55342E12B1B47STF | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B47CTS vs M55342E12B1B47STF |
M55342E12B1B47RTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1470 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B1B47CTS vs M55342E12B1B47RTS |
M55342E12B1B47STI | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B47CTS vs M55342E12B1B47STI |
M55342E12B1B47ST3 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B47CTS vs M55342E12B1B47ST3 |
M55342E12B1B47MT1 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1470 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B1B47CTS vs M55342E12B1B47MT1 |
M55342E12B1B47SWI | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342E12B1B47CTS vs M55342E12B1B47SWI |
M55342E12B1B47RWS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1470 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B1B47CTS vs M55342E12B1B47RWS |
M55342E12B1B47ST5 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342E12B1B47CTS vs M55342E12B1B47ST5 |