Part Details for M55342E12B1B10RTS by Vishay Intertechnologies
Overview of M55342E12B1B10RTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B1B10RTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y7721
|
Newark | M55342E 25Ppm 0603 1.1K 0.1% R Ts |Vishay M55342E12B1B10RTS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5200 / $10.0300 | Buy Now |
Part Details for M55342E12B1B10RTS
M55342E12B1B10RTS CAD Models
M55342E12B1B10RTS Part Data Attributes
|
M55342E12B1B10RTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B1B10RTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B1B10RTS
This table gives cross-reference parts and alternative options found for M55342E12B1B10RTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B1B10RTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B1B10RTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1100 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B1B10RTS vs M55342E12B1B10RTS |
M55342E12B1B10PTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1100 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B1B10RTS vs M55342E12B1B10PTS |
M55342E12B1B10RWS | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B10RTS vs M55342E12B1B10RWS |
M55342E12B1B10RBS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1100 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B1B10RTS vs M55342E12B1B10RBS |
M55342E12B1B10MWI | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B10RTS vs M55342E12B1B10MWI |
M55342E12B1B10RT0 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B10RTS vs M55342E12B1B10RT0 |
M55342E12B1B10SW0 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B10RTS vs M55342E12B1B10SW0 |
M55342E12B1B10RT5 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B10RTS vs M55342E12B1B10RT5 |
M55342E12B1B10RTI | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B10RTS vs M55342E12B1B10RTI |
M55342E12B1B10MBS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1100 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B1B10RTS vs M55342E12B1B10MBS |