Part Details for M55342E12B172BRTI by Vishay Intertechnologies
Overview of M55342E12B172BRTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B172BRTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B172BRTI
|
Avnet Americas | M55342E 25PPM 0603 172K 0.1% R TI - Custom Tape W/Leader (Alt: M55342E12B172BRTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.6261 / $11.5965 | Buy Now |
Part Details for M55342E12B172BRTI
M55342E12B172BRTI CAD Models
M55342E12B172BRTI Part Data Attributes
|
M55342E12B172BRTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B172BRTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 172000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 172000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B172BRTI
This table gives cross-reference parts and alternative options found for M55342E12B172BRTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B172BRTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B172BMBS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 172000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B172BRTI vs M55342E12B172BMBS |
M55342E12B172BRT0 | Fixed Resistor, Thin Film, 0.1W, 172000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B172BRTI vs M55342E12B172BRT0 |
M55342E12B172BRWI | Fixed Resistor, Thin Film, 0.1W, 172000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342E12B172BRTI vs M55342E12B172BRWI |
M55342E12B172BRTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 172000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B172BRTI vs M55342E12B172BRTS |
M55342E12B172BRTS | Fixed Resistor, Thin Film, 0.1W, 172000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B172BRTI vs M55342E12B172BRTS |
M55342E12B172BCTP | Fixed Resistor, Thin Film, 0.1W, 172000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B172BRTI vs M55342E12B172BCTP |
M55342E12B172BVTP | Fixed Resistor, Thin Film, 0.1W, 172000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B172BRTI vs M55342E12B172BVTP |
M55342E12B172BRT0 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 172000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B172BRTI vs M55342E12B172BRT0 |