Part Details for M55342E12B162DVWP by Vishay Intertechnologies
Overview of M55342E12B162DVWP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342E12B162DVWP
M55342E12B162DVWP CAD Models
M55342E12B162DVWP Part Data Attributes
|
M55342E12B162DVWP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B162DVWP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 162ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B162DVWP
This table gives cross-reference parts and alternative options found for M55342E12B162DVWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B162DVWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B162DVW0 | Fixed Resistor, Thin Film, 0.1W, 162ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B162DVWP vs M55342E12B162DVW0 |
M55342E12B162DRWS | RESISTOR, THIN FILM, 0.1 W, 1 %, 25 ppm, 162 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B162DVWP vs M55342E12B162DRWS |
M55342E12B162DSTI | Fixed Resistor, Thin Film, 0.1W, 162ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B162DVWP vs M55342E12B162DSTI |
M55342E12B162DRWS | Fixed Resistor, Thin Film, 0.1W, 162ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B162DVWP vs M55342E12B162DRWS |
M55342E12B162DPT3 | RESISTOR, THIN FILM, 0.1 W, 1 %, 25 ppm, 162 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B162DVWP vs M55342E12B162DPT3 |
M55342E12B162DRTS | RESISTOR, THIN FILM, 0.1 W, 1 %, 25 ppm, 162 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B162DVWP vs M55342E12B162DRTS |
M55342E12B162DSWS | Fixed Resistor, Thin Film, 0.1W, 162ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342E12B162DVWP vs M55342E12B162DSWS |