Part Details for M55342E12B15B4STI by Vishay Intertechnologies
Overview of M55342E12B15B4STI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B15B4STI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B15B4STI
|
Avnet Americas | M55342E 25PPM 0603 15.4K 0.1% S TI - Custom Tape W/Leader (Alt: M55342E12B15B4STI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.0008 / $12.9870 | Buy Now |
Part Details for M55342E12B15B4STI
M55342E12B15B4STI CAD Models
M55342E12B15B4STI Part Data Attributes
|
M55342E12B15B4STI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B15B4STI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 15400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B15B4STI
This table gives cross-reference parts and alternative options found for M55342E12B15B4STI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B15B4STI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B15B4RWI | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342E12B15B4STI vs M55342E12B15B4RWI |
M55342E12B15B4RT5 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 15400 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B15B4STI vs M55342E12B15B4RT5 |
M55342E12B15B4RT0 | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B15B4STI vs M55342E12B15B4RT0 |
M55342E12B15B4RT0 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 15400 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B15B4STI vs M55342E12B15B4RT0 |
M55342E12B15B4VBS | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B15B4STI vs M55342E12B15B4VBS |
M55342E12B15B4STS | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B15B4STI vs M55342E12B15B4STS |
M55342E12B15B4RTS | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B15B4STI vs M55342E12B15B4RTS |
M55342E12B15B4RTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 15400 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B15B4STI vs M55342E12B15B4RTS |
M55342E12B15B4RT5 | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B15B4STI vs M55342E12B15B4RT5 |
M55342E12B15B4UT1 | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B15B4STI vs M55342E12B15B4UT1 |