Part Details for M55342E12B100BST0 by Vishay Intertechnologies
Overview of M55342E12B100BST0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B100BST0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B100BST0
|
Avnet Americas | M55342E 25PPM 0603 100K 0.1% S T0 - Tape and Reel (Alt: M55342E12B100BST0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.0955 / $5.5755 | Buy Now |
Part Details for M55342E12B100BST0
M55342E12B100BST0 CAD Models
M55342E12B100BST0 Part Data Attributes
|
M55342E12B100BST0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B100BST0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B100BST0
This table gives cross-reference parts and alternative options found for M55342E12B100BST0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B100BST0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342E12B100BRWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B100BST0 vs M55342E12B100BRWS |
M55342E12B100BRT3 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B100BST0 vs M55342E12B100BRT3 |
M55342E12B100BCT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B100BST0 vs M55342E12B100BCT0 |
M55342E12B100BVTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B100BST0 vs M55342E12B100BVTI |
M55342E12B100BRT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B100BST0 vs M55342E12B100BRT5 |
M55342E12B100BRBS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B100BST0 vs M55342E12B100BRBS |
M55342E12B100BRT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B100BST0 vs M55342E12B100BRT0 |
M55342E12B100BRTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B100BST0 vs M55342E12B100BRTI |
M55342E12B100BSTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B100BST0 vs M55342E12B100BSTP |
M55342E12B100BMT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B100BST0 vs M55342E12B100BMT0 |