There are no models available for this part yet.
Overview of M55342E12B100ARBS by Vishay Thin Film
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342E12B100ARBS by Vishay Thin Film
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
764-M55342E12B100ARBS-ND
|
DigiKey | RES SMD 100 OHM 0.1% 1/10W 0603 Min Qty: 25 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3332 | Buy Now |
CAD Models for M55342E12B100ARBS by Vishay Thin Film
Part Data Attributes for M55342E12B100ARBS by Vishay Thin Film
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.84 mm
|
Package Length
|
1.63 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.81 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for M55342E12B100ARBS
This table gives cross-reference parts and alternative options found for M55342E12B100ARBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B100ARBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B100ARTP | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342E12B100ARBS vs M55342E12B100ARTP |
M55342E12B100ART1 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 100 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B100ARBS vs M55342E12B100ART1 |
M55342E12B100AVT5 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B100ARBS vs M55342E12B100AVT5 |
M55342E12B100AMT3 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 100 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B100ARBS vs M55342E12B100AMT3 |
M55342E12B100ACWS | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B100ARBS vs M55342E12B100ACWS |
M55342E12B100AST0 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342E12B100ARBS vs M55342E12B100AST0 |
M55342E12B100APTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 100 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B100ARBS vs M55342E12B100APTS |
M55342E12B100ART1 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B100ARBS vs M55342E12B100ART1 |
M55342E12B100ASTI | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B100ARBS vs M55342E12B100ASTI |
M55342E12B100AMWS | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B100ARBS vs M55342E12B100AMWS |