Part Details for M55342E11B75D0SWI by Vishay Intertechnologies
Overview of M55342E11B75D0SWI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E11B75D0SWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E11B75D0SWI
|
Avnet Americas | M55342E 25PPM 0402 75 1% S WI - Waffle Pack (Alt: M55342E11B75D0SWI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8250 / $17.8788 | Buy Now |
Part Details for M55342E11B75D0SWI
M55342E11B75D0SWI CAD Models
M55342E11B75D0SWI Part Data Attributes
|
M55342E11B75D0SWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E11B75D0SWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 75ohm, 30V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.016 mm | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342E11B75D0SWI
This table gives cross-reference parts and alternative options found for M55342E11B75D0SWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E11B75D0SWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E11B75D0VT1 | Fixed Resistor, Thin Film, 0.05W, 75ohm, 30V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B75D0SWI vs M55342E11B75D0VT1 |
M55342E11B75D0RT1 | RESISTOR, THIN FILM, 0.05 W, 1 %, 25 ppm, 75 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B75D0SWI vs M55342E11B75D0RT1 |
M55342E11B75D0PT5 | RESISTOR, THIN FILM, 0.05 W, 1 %, 25 ppm, 75 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B75D0SWI vs M55342E11B75D0PT5 |
M55342E11B75D0CT1 | RESISTOR, THIN FILM, 0.05 W, 1 %, 25 ppm, 75 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B75D0SWI vs M55342E11B75D0CT1 |
M55342E11B75D0RTI | Fixed Resistor, Thin Film, 0.05W, 75ohm, 30V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B75D0SWI vs M55342E11B75D0RTI |
M55342E11B75D0UT0 | Fixed Resistor, Thin Film, 0.05W, 75ohm, 30V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B75D0SWI vs M55342E11B75D0UT0 |
M55342E11B75D0MWS | RESISTOR, THIN FILM, 0.05 W, 1 %, 25 ppm, 75 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B75D0SWI vs M55342E11B75D0MWS |
M55342E11B75D0RTI | RES,SMT,THIN FILM,75 OHMS,30WV,1% +/-TOL,-25,25PPM TC,0402 CASE | Vishay Thin Film | M55342E11B75D0SWI vs M55342E11B75D0RTI |