Part Details for M55342E11B130DMWS by Vishay Thin Film
Overview of M55342E11B130DMWS by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342E11B130DMWS
M55342E11B130DMWS CAD Models
M55342E11B130DMWS Part Data Attributes
|
M55342E11B130DMWS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342E11B130DMWS
Vishay Thin Film
RESISTOR, THIN FILM, 0.05 W, 1 %, 25 ppm, 130 ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.016 mm | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342E11B130DMWS
This table gives cross-reference parts and alternative options found for M55342E11B130DMWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E11B130DMWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E11B130DSTI | Fixed Resistor, Thin Film, 0.05W, 130ohm, 30V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B130DMWS vs M55342E11B130DSTI |
M55342E11B130DRWP | Fixed Resistor, Thin Film, 0.05W, 130ohm, 30V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B130DMWS vs M55342E11B130DRWP |
M55342E11B130DCBS | RESISTOR, THIN FILM, 0.05 W, 1 %, 25 ppm, 130 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B130DMWS vs M55342E11B130DCBS |
M55342E11B130DRWI | Fixed Resistor, Thin Film, 0.05W, 130ohm, 30V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B130DMWS vs M55342E11B130DRWI |