Part Details for M55342E11B10B0CTI by Vishay Intertechnologies
Overview of M55342E11B10B0CTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E11B10B0CTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y7155
|
Newark | M55342E 25Ppm 0402 10K 0.1% C Ti |Vishay M55342E11B10B0CTI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.4900 / $15.0700 | Buy Now |
Part Details for M55342E11B10B0CTI
M55342E11B10B0CTI CAD Models
M55342E11B10B0CTI Part Data Attributes
|
M55342E11B10B0CTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E11B10B0CTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.016 mm | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for M55342E11B10B0CTI
This table gives cross-reference parts and alternative options found for M55342E11B10B0CTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E11B10B0CTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E11B10B0CT1 | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CTI vs M55342E11B10B0CT1 |
M55342E11B10B0CTP | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CTI vs M55342E11B10B0CTP |
M55342E11B10B0RT1 | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CTI vs M55342E11B10B0RT1 |
M55342E11B10B0RT0 | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CTI vs M55342E11B10B0RT0 |
M55342E11B10B0RTF | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CTI vs M55342E11B10B0RTF |
M55342E11B10B0RTS | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 10000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B10B0CTI vs M55342E11B10B0RTS |
M55342E11B10B0RWS | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CTI vs M55342E11B10B0RWS |
M55342E11B10B0CWS | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CTI vs M55342E11B10B0CWS |
M55342E11B10B0ST0 | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CTI vs M55342E11B10B0ST0 |
M55342E11B10B0RTP | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CTI vs M55342E11B10B0RTP |