Part Details for M55342E11B100BSWS by Vishay Intertechnologies
Overview of M55342E11B100BSWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E11B100BSWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E11B100BSWS
|
Avnet Americas | M55342E 25PPM 0402 100K 0.1% S WS - Waffle Pack (Alt: M55342E11B100BSWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6750 / $14.9037 | Buy Now |
DISTI #
M55342E11B100BSWS
|
TTI | Thin Film Resistors - SMD 0402 100K .1% Min Qty: 100 Package Multiple: 100 Container: WAFL | Americas - 0 |
|
$11.1400 | Buy Now |
Part Details for M55342E11B100BSWS
M55342E11B100BSWS CAD Models
M55342E11B100BSWS Part Data Attributes
|
M55342E11B100BSWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E11B100BSWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 100000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.56 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for M55342E11B100BSWS
This table gives cross-reference parts and alternative options found for M55342E11B100BSWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E11B100BSWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E11B100BCWS | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B100BSWS vs M55342E11B100BCWS |
M55342E11B100BRTS | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B100BSWS vs M55342E11B100BRTS |
M55342E11B100BRTP | RES,SMT,THIN FILM,100K OHMS,30WV,.1% +/-TOL,-25,25PPM TC,0402 CASE | Vishay Thin Film | M55342E11B100BSWS vs M55342E11B100BRTP |
M55342E11B100BRWS | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B100BSWS vs M55342E11B100BRWS |
M55342E11B100BRT1 | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B100BSWS vs M55342E11B100BRT1 |
M55342E11B100BSWI | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B100BSWS vs M55342E11B100BSWI |
M55342E11B100BMT0 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B100BSWS vs M55342E11B100BMT0 |
M55342E11B100BRT0 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B100BSWS vs M55342E11B100BRT0 |
M55342E11B100BCT1 | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B100BSWS vs M55342E11B100BCT1 |
M55342E11B100BRT5 | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B100BSWS vs M55342E11B100BRT5 |