Part Details for M55342E09B2U13RT3 by Vishay Intertechnologies
Overview of M55342E09B2U13RT3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342E09B2U13RT3
M55342E09B2U13RT3 CAD Models
M55342E09B2U13RT3 Part Data Attributes
|
M55342E09B2U13RT3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E09B2U13RT3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 2130ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for M55342E09B2U13RT3
This table gives cross-reference parts and alternative options found for M55342E09B2U13RT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E09B2U13RT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E09B2U13RTP | Fixed Resistor, Thin Film, 1W, 2130ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342E09B2U13RT3 vs M55342E09B2U13RTP |
M55342E09B2U13PWS | Fixed Resistor, Thin Film, 1W, 2130ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342E09B2U13RT3 vs M55342E09B2U13PWS |
M55342E09B2U13PTFM | Fixed Resistor, Thin Film, 1W, 2130ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342E09B2U13RT3 vs M55342E09B2U13PTFM |
M55342E09B2U13UTS | Fixed Resistor, Thin Film, 1W, 2130ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342E09B2U13RT3 vs M55342E09B2U13UTS |
M55342E09B2U13CW0 | Fixed Resistor, Thin Film, 1W, 2130ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342E09B2U13RT3 vs M55342E09B2U13CW0 |
M55342E09B2U13RTS | Fixed Resistor, Thin Film, 1W, 2130ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342E09B2U13RT3 vs M55342E09B2U13RTS |
M55342E09B2U13UW0M | Fixed Resistor, Thin Film, 1W, 2130ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342E09B2U13RT3 vs M55342E09B2U13UW0M |
M55342E09B2U13PTIM | Fixed Resistor, Thin Film, 1W, 2130ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342E09B2U13RT3 vs M55342E09B2U13PTIM |