Part Details for M55342E06B750APTS by Vishay Intertechnologies
Overview of M55342E06B750APTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E06B750APTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R2709
|
Newark | M55342E 25Ppm 0705 750 0.1% P Ts |Vishay M55342E06B750APTS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1300 / $9.5700 | Buy Now |
Part Details for M55342E06B750APTS
M55342E06B750APTS CAD Models
M55342E06B750APTS Part Data Attributes
|
M55342E06B750APTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B750APTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B750APTS
This table gives cross-reference parts and alternative options found for M55342E06B750APTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B750APTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B750ART5 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 750 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B750APTS vs M55342E06B750ART5 |
M55342E06B750ARTI | Fixed Resistor, Thin Film, 0.15W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B750APTS vs M55342E06B750ARTI |
M55342E06B750ART1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 750 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B750APTS vs M55342E06B750ART1 |
M55342E06B750ARTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 750 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B750APTS vs M55342E06B750ARTS |
M55342E06B750ASTSM | Fixed Resistor, Thin Film, 0.15W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342E06B750APTS vs M55342E06B750ASTSM |
M55342E06B750ASWS | Fixed Resistor, Thin Film, 0.15W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B750APTS vs M55342E06B750ASWS |
M55342E06B750ART1 | Fixed Resistor, Thin Film, 0.15W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B750APTS vs M55342E06B750ART1 |
M55342E06B750ARWI | Fixed Resistor, Thin Film, 0.15W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342E06B750APTS vs M55342E06B750ARWI |
M55342E06B750APWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 750 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B750APTS vs M55342E06B750APWS |
M55342E06B750AUBSM | Fixed Resistor, Thin Film, 0.15W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342E06B750APTS vs M55342E06B750AUBSM |