Part Details for M55342E06B407WUT1 by Vishay Intertechnologies
Overview of M55342E06B407WUT1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342E06B407WUT1
M55342E06B407WUT1 CAD Models
M55342E06B407WUT1 Part Data Attributes
|
M55342E06B407WUT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B407WUT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 407ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 407 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B407WUT1
This table gives cross-reference parts and alternative options found for M55342E06B407WUT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B407WUT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B407WMTIM | Fixed Resistor, Thin Film, 0.15W, 407ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B407WUT1 vs M55342E06B407WMTIM |
M55342E06B407WPTIM | Fixed Resistor, Thin Film, 0.15W, 407ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B407WUT1 vs M55342E06B407WPTIM |
M55342E06B407WPT0M | Fixed Resistor, Thin Film, 0.15W, 407ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B407WUT1 vs M55342E06B407WPT0M |
M55342E06B407WRTP | Fixed Resistor, Thin Film, 0.15W, 407ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B407WUT1 vs M55342E06B407WRTP |
M55342E06B407WVTS | Fixed Resistor, Thin Film, 0.15W, 407ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B407WUT1 vs M55342E06B407WVTS |
M55342E06B407WVWIM | Fixed Resistor, Thin Film, 0.15W, 407ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B407WUT1 vs M55342E06B407WVWIM |
M55342E06B407WVW0 | Fixed Resistor, Thin Film, 0.15W, 407ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B407WUT1 vs M55342E06B407WVW0 |
M55342E06B407WCT5 | Fixed Resistor, Thin Film, 0.15W, 407ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B407WUT1 vs M55342E06B407WCT5 |