Part Details for M55342E06B365ECWPM by Vishay Intertechnologies
Overview of M55342E06B365ECWPM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342E06B365ECWPM
M55342E06B365ECWPM CAD Models
M55342E06B365ECWPM Part Data Attributes
|
M55342E06B365ECWPM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B365ECWPM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 365000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B365ECWPM
This table gives cross-reference parts and alternative options found for M55342E06B365ECWPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B365ECWPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B365ERT5 | Fixed Resistor, Thin Film, 0.15W, 365000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B365ECWPM vs M55342E06B365ERT5 |
M55342E06B365EMT5 | RESISTOR, THIN FILM, 0.15 W, 1 %, 25 ppm, 365000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B365ECWPM vs M55342E06B365EMT5 |
M55342E06B365EMT5M | Fixed Resistor, Thin Film, 0.15W, 365000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B365ECWPM vs M55342E06B365EMT5M |
M55342E06B365ERWS | RESISTOR, THIN FILM, 0.15 W, 1 %, 25 ppm, 365000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B365ECWPM vs M55342E06B365ERWS |
M55342E06B365EMTS | RESISTOR, THIN FILM, 0.15 W, 1 %, 25 ppm, 365000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B365ECWPM vs M55342E06B365EMTS |
M55342E06B365ESWI | Fixed Resistor, Thin Film, 0.15W, 365000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B365ECWPM vs M55342E06B365ESWI |
M55342E06B365EUT0M | Fixed Resistor, Thin Film, 0.15W, 365000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B365ECWPM vs M55342E06B365EUT0M |
M55342E06B365EVTPM | Fixed Resistor, Thin Film, 0.15W, 365000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B365ECWPM vs M55342E06B365EVTPM |
M55342E06B365EVWPM | Fixed Resistor, Thin Film, 0.15W, 365000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B365ECWPM vs M55342E06B365EVWPM |
M55342E06B365ERWS | Fixed Resistor, Thin Film, 0.15W, 365000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B365ECWPM vs M55342E06B365ERWS |