Part Details for M55342E06B162BRTSM by Vishay Intertechnologies
Overview of M55342E06B162BRTSM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342E06B162BRTSM
M55342E06B162BRTSM CAD Models
M55342E06B162BRTSM Part Data Attributes
|
M55342E06B162BRTSM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B162BRTSM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 162000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B162BRTSM
This table gives cross-reference parts and alternative options found for M55342E06B162BRTSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B162BRTSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342E06B162BRTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 162000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | M55342E06B162BRTSM vs M55342E06B162BRTI |
M55342E06B162BMTPM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 162000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | M55342E06B162BRTSM vs M55342E06B162BMTPM |
M55342E06B162BRWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 162000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | M55342E06B162BRTSM vs M55342E06B162BRWS |
M55342E06B162BMT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 162000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342E06B162BRTSM vs M55342E06B162BMT5 |
M55342E06B162BRWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 162000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342E06B162BRTSM vs M55342E06B162BRWS |
M55342E06B162BRT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 162000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342E06B162BRTSM vs M55342E06B162BRT5 |
M55342E06B162BMBS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 162000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342E06B162BRTSM vs M55342E06B162BMBS |
M55342E06B162BCT3M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 162000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | M55342E06B162BRTSM vs M55342E06B162BCT3M |
M55342E06B162BRT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 162000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | M55342E06B162BRTSM vs M55342E06B162BRT5 |
M55342E06B162BRWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 162000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | M55342E06B162BRTSM vs M55342E06B162BRWP |