There are no models available for this part yet.
Overview of M55342E06B137ARWI by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342E06B137ARWI by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M55342E06B137ARWI
|
Avnet Americas | M55342E 25PPM 0705 137 0.1% R WI - Waffle Pack (Alt: M55342E06B137ARWI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4445 / $14.0458 | Buy Now |
CAD Models for M55342E06B137ARWI by Vishay Intertechnologies
Part Data Attributes for M55342E06B137ARWI by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
2.032 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
Waffle Pack
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
137 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0705
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for M55342E06B137ARWI
This table gives cross-reference parts and alternative options found for M55342E06B137ARWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B137ARWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B137ACTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 137 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B137ARWI vs M55342E06B137ACTS |
M55342E06B137ARWI | RES,SMT,THIN FILM,137 OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0805 CASE | Vishay Thin Film | M55342E06B137ARWI vs M55342E06B137ARWI |
M55342E06B137ARTS | Fixed Resistor, Thin Film, 0.15W, 137ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B137ARWI vs M55342E06B137ARTS |
M55342E06B137AST3M | Fixed Resistor, Thin Film, 0.15W, 137ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B137ARWI vs M55342E06B137AST3M |
M55342E06B137ARTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 137 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B137ARWI vs M55342E06B137ARTS |
M55342E06B137ARWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 137 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B137ARWI vs M55342E06B137ARWS |
M55342E06B137AUW0M | Fixed Resistor, Thin Film, 0.15W, 137ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B137ARWI vs M55342E06B137AUW0M |
M55342E06B137ARWS | Fixed Resistor, Thin Film, 0.15W, 137ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B137ARWI vs M55342E06B137ARWS |
M55342E06B137ASTS | Fixed Resistor, Thin Film, 0.15W, 137ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B137ARWI vs M55342E06B137ASTS |
M55342E06B137APT5 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 137 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B137ARWI vs M55342E06B137APT5 |