Part Details for M55342E03B7B15PWS by Vishay Thin Film
Overview of M55342E03B7B15PWS by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E03B7B15PWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-M55342E03B7B15PWS-ND
|
DigiKey | RES SMD 7.15K OHM 0.1% 1/5W 1005 Min Qty: 25 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3648 | Buy Now |
Part Details for M55342E03B7B15PWS
M55342E03B7B15PWS CAD Models
M55342E03B7B15PWS Part Data Attributes
|
M55342E03B7B15PWS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342E03B7B15PWS
Vishay Thin Film
RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 7150 ohm, SURFACE MOUNT, 1005, CHIP, GREEN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for M55342E03B7B15PWS
This table gives cross-reference parts and alternative options found for M55342E03B7B15PWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E03B7B15PWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342E03B7B15ST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 7150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | M55342E03B7B15PWS vs M55342E03B7B15ST1 |
M55342E03B7B15PWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 7150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | M55342E03B7B15PWS vs M55342E03B7B15PWS |
M55342E03B7B15RTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 7150 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | M55342E03B7B15PWS vs M55342E03B7B15RTS |
M55342E03B7B15RWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 7150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | M55342E03B7B15PWS vs M55342E03B7B15RWS |
M55342E03B7B15RWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 7150 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | M55342E03B7B15PWS vs M55342E03B7B15RWS |