M55342E01B178BM
State of the Art Inc
Description: Fixed Resistor, Thin Film, 0.05W, 178000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0502, CHIP

Overview of M55342E01B178BM by State of the Art Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for M55342E01B178BM by State of the Art Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55342E01B178BM by State of the Art Inc

M55342E01B178BM
State of the Art Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
STATE OF THE ART INC
Package Description
, 0502
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
178000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0502
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
40 V
Want to compare parts?
  1. M55342E01B178BM
    State of the Art Inc
    Fixed Resistor, Thin Film, 0.05W, 178000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0502, CHIP
    VS

Alternate Parts for M55342E01B178BM

This table gives cross-reference parts and alternative options found for M55342E01B178BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E01B178BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M55342E01B178BC-W Fixed Resistor, Thin Film, 0.05W, 178000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0502, CHIP State of the Art Inc M55342E01B178BM vs M55342E01B178BC-W
M55342E01W178BC-TR Fixed Resistor, Thin Film, 0.05W, 178000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0502, CHIP State of the Art Inc M55342E01B178BM vs M55342E01W178BC-TR
M55342E01W178BM-W Fixed Resistor, Thin Film, 0.05W, 178000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0502, CHIP State of the Art Inc M55342E01B178BM vs M55342E01W178BM-W
M55342E01B178BP-W Fixed Resistor, Thin Film, 0.05W, 178000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0502, CHIP State of the Art Inc M55342E01B178BM vs M55342E01B178BP-W
M55342E01B178BR-W Fixed Resistor, Thin Film, 0.05W, 178000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0502, CHIP State of the Art Inc M55342E01B178BM vs M55342E01B178BR-W
M55342E01B178BR Fixed Resistor, Thin Film, 0.05W, 178000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0502, CHIP State of the Art Inc M55342E01B178BM vs M55342E01B178BR
M55342E01W178BT-TR Fixed Resistor, Thin Film, 0.05W, 178000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0502, CHIP State of the Art Inc M55342E01B178BM vs M55342E01W178BT-TR
M55342E01B178BM-TR Fixed Resistor, Thin Film, 0.05W, 178000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0502, CHIP State of the Art Inc M55342E01B178BM vs M55342E01B178BM-TR
M55342E01W178BC-W Fixed Resistor, Thin Film, 0.05W, 178000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0502, CHIP State of the Art Inc M55342E01B178BM vs M55342E01W178BC-W
M55342E01B178BR-TR Fixed Resistor, Thin Film, 0.05W, 178000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0502, CHIP State of the Art Inc M55342E01B178BM vs M55342E01B178BR-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342E01B178BM by State of the Art Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342E01B178BM by State of the Art Inc

  • Please alert me when M55342E01B178BM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342E01B178BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342E01B178BM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342E01B178BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342E01B178BM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342E01B178BM by State of the Art Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: