Datasheets
M55310/30-S21A30M00000 by:

CMOS Output Clock Oscillator, 30MHz Nom, HERMETIC SEALED PACKAGE-4

Part Details for M55310/30-S21A30M00000 by Q-TECH Corporation

Overview of M55310/30-S21A30M00000 by Q-TECH Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Part Details for M55310/30-S21A30M00000

M55310/30-S21A30M00000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M55310/30-S21A30M00000 Part Data Attributes

M55310/30-S21A30M00000 Q-TECH Corporation
Buy Now Datasheet
Compare Parts:
M55310/30-S21A30M00000 Q-TECH Corporation CMOS Output Clock Oscillator, 30MHz Nom, HERMETIC SEALED PACKAGE-4
Part Life Cycle Code Active
Ihs Manufacturer Q-TECH CORP
Package Description HERMETIC SEALED PACKAGE-4
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 30 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Oscillator Type CMOS
Output Load 10 KOHM, 15 pF
Physical Dimension 14.22mm x 9.14mm x 4.78mm
Rise Time-Max 5 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 60/40 %

Alternate Parts for M55310/30-S21A30M00000

This table gives cross-reference parts and alternative options found for M55310/30-S21A30M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55310/30-S21A30M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SM99322C2A@30.720000MHZ CMOS Output Clock Oscillator, 30.72MHz Nom MMD M55310/30-S21A30M00000 vs SM99322C2A@30.720000MHZ
SM99422C5E@30.159000MHZ CMOS Output Clock Oscillator, 30.159MHz Nom MMD M55310/30-S21A30M00000 vs SM99422C5E@30.159000MHZ
SM99322C7A@30.720000MHZ CMOS Output Clock Oscillator, 30.72MHz Nom MMD M55310/30-S21A30M00000 vs SM99322C7A@30.720000MHZ
SM99322C3E@30.720000MHZ CMOS Output Clock Oscillator, 30.72MHz Nom MMD M55310/30-S21A30M00000 vs SM99322C3E@30.720000MHZ
M55310/30-C21A30M00000 CMOS Output Clock Oscillator, 30MHz Nom, HERMETIC SEALED PACKAGE-4 Q-TECH Corporation M55310/30-S21A30M00000 vs M55310/30-C21A30M00000
SM99322C7E@30.720000MHZ CMOS Output Clock Oscillator, 30.72MHz Nom MMD M55310/30-S21A30M00000 vs SM99322C7E@30.720000MHZ
SM99422C2A@30.159000MHZ CMOS Output Clock Oscillator, 30.159MHz Nom MMD M55310/30-S21A30M00000 vs SM99422C2A@30.159000MHZ
SM99322C5A@30.000000MHZ CMOS Output Clock Oscillator, 30MHz Nom MMD M55310/30-S21A30M00000 vs SM99322C5A@30.000000MHZ
SM99222C2E@30.720000MHZ CMOS Output Clock Oscillator, 30.72MHz Nom MMD M55310/30-S21A30M00000 vs SM99222C2E@30.720000MHZ
SM99322C7E@30.000000MHZ CMOS Output Clock Oscillator, 30MHz Nom MMD M55310/30-S21A30M00000 vs SM99322C7E@30.000000MHZ

M55310/30-S21A30M00000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55310/30-S21A30M00000 by Q-TECH Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55310/30-S21A30M00000 by Q-TECH Corporation

Select Manufacturer
Which Manufacturer of M55310/30-S21A30M00000 would you like to use for your alert(s)?
  • Please alert me when M55310/30-S21A30M00000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55310/30-S21A30M00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55310/30-S21A30M00000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55310/30-S21A30M00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55310/30-S21A30M00000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55310/30-S21A30M00000 by Q-TECH Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: