M55310/20-B01CFREQ
Q-TECH Corporation
Description: TTL Output Clock Oscillator, 0.04MHz Min, 14MHz Max

Overview of M55310/20-B01CFREQ by Q-TECH Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for M55310/20-B01CFREQ by Q-TECH Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55310/20-B01CFREQ by Q-TECH Corporation

M55310/20-B01CFREQ
Q-TECH Corporation
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
Q-TECH CORP
Reach Compliance Code
compliant
Fall Time-Max
15 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
14 MHz
Operating Frequency-Min
0.04 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
TTL
Output Load
10 TTL
Rise Time-Max
15 ns
Supply Voltage-Nom
5.25 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. M55310/20-B01CFREQ
    Q-TECH Corporation
    TTL Output Clock Oscillator, 0.04MHz Min, 14MHz Max
    VS

Related Parts for M55310/20-B01CFREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55310/20-B01CFREQ by Q-TECH Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55310/20-B01CFREQ by Q-TECH Corporation

Select Manufacturer
Which Manufacturer of M55310/20-B01CFREQ would you like to use for your alert(s)?
  • Please alert me when M55310/20-B01CFREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55310/20-B01CFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55310/20-B01CFREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55310/20-B01CFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55310/20-B01CFREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55310/20-B01CFREQ by Q-TECH Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: