Part Details for M55310/14B02B1.0KHZ by CTS Corporation
Overview of M55310/14B02B1.0KHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55310/14B02B1.0KHZ
M55310/14B02B1.0KHZ CAD Models
M55310/14B02B1.0KHZ Part Data Attributes:
|
M55310/14B02B1.0KHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
M55310/14B02B1.0KHZ
CTS Corporation
Oscillator, 0.001MHz Min, 0.1499MHz Max, 0.001MHz Nom, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.1499 MHz | |
Operating Frequency-Min | 0.001 MHz | |
Operating Frequency-Nom | 0.001 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP14,.3 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID |