M55302/66L50M by:

Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,

Part Details for M55302/66L50M by Winchester Interconnect

Overview of M55302/66L50M by Winchester Interconnect

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Audio and Video Systems Smart Cities Aerospace and Defense Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

Price & Stock for M55302/66L50M

Part # Distributor Description Stock Price Buy
CDM Electronics MILITARY STANDARD LCMRC50SKM-A22 Package Multiple: 1 1
Buy Now

Part Details for M55302/66L50M

M55302/66L50M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M55302/66L50M Part Data Attributes

M55302/66L50M Winchester Interconnect
Buy Now
Compare Parts:
M55302/66L50M Winchester Interconnect Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer WINCHESTER INTERCONNECT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: MIL-DTL-55302
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150)
Contact Finish Termination GOLD OVER NICKEL (150)
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55302/66L50M by Winchester Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55302/66L50M by Winchester Interconnect

Select Manufacturer
Which Manufacturer of M55302/66L50M would you like to use for your alert(s)?
  • Please alert me when M55302/66L50M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55302/66L50M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55302/66L50M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55302/66L50M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55302/66L50M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55302/66L50M by Winchester Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: