Part Details for M55302/64LA56Y by Amphenol Corporation
Overview of M55302/64LA56Y by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55302/64LA56Y
M55302/64LA56Y CAD Models
M55302/64LA56Y Part Data Attributes
|
M55302/64LA56Y
Amphenol Corporation
Buy Now
|
Compare Parts:
M55302/64LA56Y
Amphenol Corporation
Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-55302, PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 |
Alternate Parts for M55302/64LA56Y
This table gives cross-reference parts and alternative options found for M55302/64LA56Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/64LA56Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/64LA56Y | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | M55302/64LA56Y vs M55302/64LA56Y |
M55302/58LA56X | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | AirBorn Inc | M55302/64LA56Y vs M55302/58LA56X |
M55302/64-A56X | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Amphenol Corporation | M55302/64LA56Y vs M55302/64-A56X |
M55302/58-A56S | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | M55302/64LA56Y vs M55302/58-A56S |
M55302/58LA56X | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Incon Inc | M55302/64LA56Y vs M55302/58LA56X |
M55302/58-A56X | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | M55302/64LA56Y vs M55302/58-A56X |
WTBT56SARCSY | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | AirBorn Inc | M55302/64LA56Y vs WTBT56SARCSY |
M55302/58LA56X | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | M55302/64LA56Y vs M55302/58LA56X |
M55302/64LA56F | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Incon Inc | M55302/64LA56Y vs M55302/64LA56F |
M55302/58LA56H | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | M55302/64LA56Y vs M55302/58LA56H |