Part Details for M55302/58LC30X by IEH Corp
Overview of M55302/58LC30X by IEH Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55302/58LC30X
M55302/58LC30X CAD Models
M55302/58LC30X Part Data Attributes
|
M55302/58LC30X
IEH Corp
Buy Now
|
Compare Parts:
M55302/58LC30X
IEH Corp
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IEH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for M55302/58LC30X
This table gives cross-reference parts and alternative options found for M55302/58LC30X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/58LC30X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55302/64LE30Y | Incon Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle | M55302/58LC30X vs M55302/64LE30Y |
71973-7215 | Molex | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | M55302/58LC30X vs 71973-7215 |
1-828203-5 | TE's AMP | Check for Price | 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | M55302/58LC30X vs 1-828203-5 |
SL22157-P4PB | Foxconn | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | M55302/58LC30X vs SL22157-P4PB |
M55302/70 | Amphenol Corporation | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle | M55302/58LC30X vs M55302/70 |
1-147096-5 | TE's AMP | Check for Price | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | M55302/58LC30X vs 1-147096-5 |
RM242-030-201-5500 | AirBorn Inc | $25.1190 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | M55302/58LC30X vs RM242-030-201-5500 |
M55302/58LE30S | IEH Corp | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle | M55302/58LC30X vs M55302/58LE30S |
M55302/58LH30Y | Incon Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle | M55302/58LC30X vs M55302/58LH30Y |
SL22151-WD2B | Foxconn | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | M55302/58LC30X vs SL22151-WD2B |