Part Details for M55302/58LA30S by AirBorn Inc
Overview of M55302/58LA30S by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/58LA30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/58LA30S-ND
|
DigiKey | Military Rectangular PCB Connect Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
44 In Stock |
|
$37.4546 / $89.8900 | Buy Now |
Part Details for M55302/58LA30S
M55302/58LA30S CAD Models
M55302/58LA30S Part Data Attributes
|
M55302/58LA30S
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/58LA30S
AirBorn Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302, PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for M55302/58LA30S
This table gives cross-reference parts and alternative options found for M55302/58LA30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/58LA30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/64-A30X | Board Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | M55302/58LA30S vs M55302/64-A30X |
M55302/64-A30Y | Board Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | AirBorn Inc | M55302/58LA30S vs M55302/64-A30Y |
M55302/64LA30F | Board Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | AirBorn Inc | M55302/58LA30S vs M55302/64LA30F |
M55302/64LA30X | Board Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | AirBorn Inc | M55302/58LA30S vs M55302/64LA30X |
M55302/64LA30Y | Board Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | M55302/58LA30S vs M55302/64LA30Y |
M55302/58LA30X | Board Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | AirBorn Inc | M55302/58LA30S vs M55302/58LA30X |
M55302/64LA30F | Board Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Incon Inc | M55302/58LA30S vs M55302/64LA30F |
M55302/64-A30X | Board Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Incon Inc | M55302/58LA30S vs M55302/64-A30X |