Part Details for M55302/58-B30X by AirBorn Inc
Overview of M55302/58-B30X by AirBorn Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/58-B30X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/58-B30X-4134-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Retail Package MARKETPLACE PRODUCT |
24 In Stock |
|
$31.3273 / $75.2000 | Buy Now |
DISTI #
4134-M55302/58-B30X-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.9358 | Buy Now |
DISTI #
479-M55302/58-B30X
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 | 0 |
|
$41.4000 / $45.3400 | Order Now |
|
Quest Components | BOARD CONNECTOR, 30 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SOLDER TERMINAL, RECEPTACLE | 106 |
|
$60.3221 / $77.8350 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 30 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SOLDER TERMINAL, RECEPTACLE | 15 |
|
$26.6000 / $28.0000 | Buy Now |
DISTI #
ABNM55302/58-B30X
|
Interstate Connecting Components | Straight Receptacle with Mounting Ears and Hdwr | 0 |
|
$30.8962 / $62.9061 | Buy Now |
|
Powell Electronics | MIL-DTL-55302 Series Connector Min Qty: 1 | 44 |
|
$17.2300 / $41.3600 | Buy Now |
Part Details for M55302/58-B30X
M55302/58-B30X CAD Models
M55302/58-B30X Part Data Attributes
|
M55302/58-B30X
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/58-B30X
AirBorn Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |