There are no models available for this part yet.
Overview of M55302/58-B30S by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M55302/58-B30S by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-M55302/58-B30S-ND
|
DigiKey | MIL-DTL-55302 Series Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
24 In Stock |
|
$34.8727 / $83.7100 | Buy Now | |
Powell Electronics | MIL-DTL-55302 Series Connector Min Qty: 1 | 124 |
|
$19.1800 / $46.0400 | Buy Now |
CAD Models for M55302/58-B30S by AirBorn Inc
Part Data Attributes for M55302/58-B30S by AirBorn Inc
M55302/58-B30S
AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-55302
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL (150)
|
Contact Finish Termination
|
GOLD OVER NICKEL (150)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
30
|
Want to compare parts?
-
M55302/58-B30SAirBorn IncBoard Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,VS
-