There are no models available for this part yet.
Overview of M55302/56A36 by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M55302/56A36 by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4134-M55302/56A36-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 18 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.3650 | Buy Now | |
DISTI #
479-M5530256A36
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$57.4500 / $71.3000 | Order Now | |
DISTI #
ABNM55302/56A36
|
Interstate Connecting Components | Rectangular Connector | 0 |
|
$32.6187 / $65.6453 | Buy Now |
CAD Models for M55302/56A36 by AirBorn Inc
Part Data Attributes for M55302/56A36 by AirBorn Inc
M55302/56A36
AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-55302, PANEL MOUNTABLE
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL (150)
|
Contact Finish Termination
|
GOLD OVER NICKEL (150)
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
36
|
Want to compare parts?
-
M55302/56A36AirBorn IncBoard Connector, 36 Contact(s), 2 Row(s), Male, Solder Terminal, Receptacle,VS
-