There are no models available for this part yet.
Overview of M55302/168C40Y2 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
Price & Stock for M55302/168C40Y2 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M55302/168C40Y2
|
Avnet Americas | - Bulk (Alt: M55302/168C40Y2) Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1,241.2520 | Buy Now |
CAD Models for M55302/168C40Y2 by Amphenol Corporation
Part Data Attributes for M55302/168C40Y2 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
STANDARD: MIL-C-55302, POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
160
|
UL Flammability Code
|
94V-0
|
Alternate Parts for M55302/168C40Y2
This table gives cross-reference parts and alternative options found for M55302/168C40Y2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/168C40Y2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-140-02-G-Q-433 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/168C40Y2 vs ESQT-140-02-G-Q-433 |
ESQT-140-02-G-Q-722 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/168C40Y2 vs ESQT-140-02-G-Q-722 |
ESQT-140-02-G-Q-578 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/168C40Y2 vs ESQT-140-02-G-Q-578 |
ESQT-140-03-S-Q-309 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/168C40Y2 vs ESQT-140-03-S-Q-309 |
M55302/166C40X1 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | M55302/168C40Y2 vs M55302/166C40X1 |
M55302/166C40Z1 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | M55302/168C40Y2 vs M55302/166C40Z1 |
ESQT-140-02-G-Q-670 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/168C40Y2 vs ESQT-140-02-G-Q-670 |
M55302/168C40Z1 | Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | M55302/168C40Y2 vs M55302/168C40Z1 |
ESQT-140-02-H-Q-309 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/168C40Y2 vs ESQT-140-02-H-Q-309 |
M55302/167C40Y2 | Board Connector, 160 Contact(s), 4 Row(s), Female, Wire Wrap Terminal | Amphenol Corporation | M55302/168C40Y2 vs M55302/167C40Y2 |