Part Details for M551B347M030AH by KEMET Corporation
Overview of M551B347M030AH by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M551B347M030AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M551B347M030AH-ND
|
DigiKey | CAP TANT POLY 340UF 30V CHAS MNT Min Qty: 3 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.5533 | Buy Now |
DISTI #
80-M551B347M030AH
|
Mouser Electronics | Tantalum Capacitors - Polymer 30volts 340uF 20% RoHS: Not Compliant | 0 |
|
$240.7800 / $242.0100 | Order Now |
DISTI #
70950517
|
RS | Module Polymer Herm Seal 340uF 30V +/-20%, ESR 50m, SnPb Termination,5% Pb min, | KEMET M551B347M030AH RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$233.2900 / $245.7300 | RFQ |
Part Details for M551B347M030AH
M551B347M030AH CAD Models
M551B347M030AH Part Data Attributes
|
M551B347M030AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M551B347M030AH
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 340 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 11.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.077 mA | |
Length | 48.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 11.5 mm | |
Terminal Shape | LUG | |
Width | 28.2 mm |
Alternate Parts for M551B347M030AH
This table gives cross-reference parts and alternative options found for M551B347M030AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M551B347M030AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M551B347M030AA | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M551B347M030AH vs M551B347M030AA |
M551B347M030AT | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M551B347M030AH vs M551B347M030AT |