There are no models available for this part yet.
Overview of M551B208K015AH by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M551B208K015AH by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M551B208K015AH-ND
|
DigiKey | CAP TANT POLY 2000UF 15V CHAS MT Min Qty: 3 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.7400 | Buy Now | |
DISTI #
80-M551B208K015AH
|
Mouser Electronics | Tantalum Capacitors - Polymer 15volts 2000uF 10% RoHS: Not Compliant | 0 |
|
$247.8800 / $249.1400 | Order Now | |
DISTI #
70950349
|
RS | Module Polymer Herm Seal 2000uF 15V +/-10%, ESR 30m, SnPb Termination,5% Pb min | KEMET M551B208K015AH RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$240.1600 / $252.9700 | RFQ |
CAD Models for M551B208K015AH by KEMET Corporation
Part Data Attributes for M551B208K015AH by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
|
Capacitance
|
2000 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
30 mΩ
|
Height
|
11.1 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.225 mA
|
Length
|
48.4 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Ripple Current
|
875 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.05
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
11.5 mm
|
Terminal Shape
|
LUG
|
Width
|
28.2 mm
|
Alternate Parts for M551B208K015AH
This table gives cross-reference parts and alternative options found for M551B208K015AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M551B208K015AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M551B208K015AA | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M551B208K015AH vs M551B208K015AA |