-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-M550B757K075AT
|
Mouser Electronics | Tantalum Capacitors - Polymer 75volts 750uF 10% RoHS: Compliant | 0 |
|
$414.9400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M550B757K075AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M550B757K075AT
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 750 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 11.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.422 mA | |
Length | 52.1 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1580 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN | |
Terminal Pitch | 12.71 mm | |
Terminal Shape | LUG | |
Width | 50.6 mm |
This table gives cross-reference parts and alternative options found for M550B757K075AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M550B757K075AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M550B757K075AG | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B757K075AT vs M550B757K075AG |
M550B757K075BH | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B757K075AT vs M550B757K075BH |
M550B757K075AA | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B757K075AT vs M550B757K075AA |
M550B757K075TS | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B757K075AT vs M550B757K075TS |
M550B757K075TH | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B757K075AT vs M550B757K075TH |
M550B757K075AH | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B757K075AT vs M550B757K075AH |
M550B757K075TA | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B757K075AT vs M550B757K075TA |
M550B757K075TT | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B757K075AT vs M550B757K075TT |
M550B757K075AS | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B757K075AT vs M550B757K075AS |
M550B757K075BA | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B757K075AT vs M550B757K075BA |