There are no models available for this part yet.
Overview of M550B507K050BS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M550B507K050BS by KEMET Corporation
Part Data Attributes for M550B507K050BS by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
|
Capacitance
|
500 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
40 mΩ
|
Height
|
11.1 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.188 mA
|
Length
|
48.4 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
725 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.05
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
11.5 mm
|
Terminal Shape
|
LUG
|
Width
|
28.2 mm
|
Alternate Parts for M550B507K050BS
This table gives cross-reference parts and alternative options found for M550B507K050BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M550B507K050BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M550B507K050TS | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M550B507K050BS vs M550B507K050TS |
M550B507K050AT | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M550B507K050BS vs M550B507K050AT |
M550B507K050AA | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M550B507K050BS vs M550B507K050AA |
M550B507K050TT | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M550B507K050BS vs M550B507K050TT |
M550B507K050AH | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M550B507K050BS vs M550B507K050AH |
M550B507K050BT | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M550B507K050BS vs M550B507K050BT |
M550B507K050BG | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M550B507K050BS vs M550B507K050BG |
M550B507K050BA | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M550B507K050BS vs M550B507K050BA |