Part Details for M550B507K025AH by KEMET Corporation
Overview of M550B507K025AH by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M550B507K025AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M550B507K025AH-ND
|
DigiKey | CAP TANT POLY 500UF 25V CHAS MNT Min Qty: 3 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.8533 | Buy Now |
DISTI #
80-M550B507K025AH
|
Mouser Electronics | Tantalum Capacitors - Polymer 25volts 500uF 10% RoHS: Not Compliant | 0 |
|
$247.8800 / $249.1400 | Order Now |
DISTI #
70950354
|
RS | Module Polymer Herm Seal 500uF 25V +/-10%, ESR 60m, SnPb Termination,5% Pb min, | KEMET M550B507K025AH RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$240.1600 / $252.9700 | RFQ |
Part Details for M550B507K025AH
M550B507K025AH CAD Models
M550B507K025AH Part Data Attributes
|
M550B507K025AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M550B507K025AH
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 11.1 mm | |
Leakage Current | 0.094 mA | |
Length | 48.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 6000 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Pitch | 11.5 mm | |
Terminal Shape | LUG | |
Width | 28.2 mm |
Alternate Parts for M550B507K025AH
This table gives cross-reference parts and alternative options found for M550B507K025AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M550B507K025AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M550B507K025TH | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B507K025AH vs M550B507K025TH |
M550B507K025TA | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M550B507K025AH vs M550B507K025TA |
M550B507K025BS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M550B507K025AH vs M550B507K025BS |
M550B507K025BG | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M550B507K025AH vs M550B507K025BG |
M550B507K025TT | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M550B507K025AH vs M550B507K025TT |
M550B507K025BH | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B507K025AH vs M550B507K025BH |
M550B507K025AS | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B507K025AH vs M550B507K025AS |
M550B507K025AT | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M550B507K025AH vs M550B507K025AT |
M550B507K025TG | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M550B507K025AH vs M550B507K025TG |
M550B507K025BT | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M550B507K025AH vs M550B507K025BT |