Part Details for M550B128K040AS by KEMET Corporation
Overview of M550B128K040AS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M550B128K040AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M550B128K040AS-ND
|
DigiKey | CAP TANT POLY 1200UF 40V CHAS MT Min Qty: 8 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$421.7962 | Buy Now |
DISTI #
80-M550B128K040AS
|
Mouser Electronics | Tantalum Capacitors - Polymer 40volts 1200uF 10% RoHS: Not Compliant | 0 |
|
$414.9400 | Order Now |
Part Details for M550B128K040AS
M550B128K040AS CAD Models
M550B128K040AS Part Data Attributes
|
M550B128K040AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M550B128K040AS
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 1200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 11.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.36 mA | |
Length | 52.1 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 1510 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 12.71 mm | |
Terminal Shape | LUG | |
Width | 50.6 mm |
Alternate Parts for M550B128K040AS
This table gives cross-reference parts and alternative options found for M550B128K040AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M550B128K040AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M550B128K040AG | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M550B128K040AS vs M550B128K040AG |
M550B128K040AT | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M550B128K040AS vs M550B128K040AT |
M550B128K040AA | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M550B128K040AS vs M550B128K040AA |