Capacitors
M550B108M060AA
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer)

Overview of M550B108M060AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M550B108M060AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-12225-ND
DigiKey CAP TANT POLY 1000UF 60V CHAS MT Min Qty: 10 Lead time: 14 Weeks Container: Box Temporarily Out of Stock
  • 10 $388.1430
$388.1430 Buy Now
DISTI # 80-M550B108M060AA
Mouser Electronics Tantalum Capacitors - Polymer 60volts 1000uF 20% RoHS: Compliant 0
  • 10 $388.0600
$388.0600 Order Now

CAD Models for M550B108M060AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M550B108M060AA by KEMET Corporation

M550B108M060AA
KEMET Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
1000 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
25 mΩ
Height
11.1 mm
JESD-609 Code
e4
Leakage Current
0.45 mA
Length
52.1 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Chassis Mount
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
60 V
Ripple Current
1660 mA
Surface Mount
NO
Tan Delta
0.05
Terminal Finish
SILVER
Terminal Pitch
12.71 mm
Terminal Shape
LUG
Width
50.6 mm
Want to compare parts?
  1. M550B108M060AA
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer)
    VS

Alternate Parts for M550B108M060AA

This table gives cross-reference parts and alternative options found for M550B108M060AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M550B108M060AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M550B108M060BS Tantalum Capacitor, Tantalum (solid Polymer) KEMET Corporation M550B108M060AA vs M550B108M060BS
M550B108M060TG Tantalum Capacitor, Tantalum (solid Polymer) KEMET Corporation M550B108M060AA vs M550B108M060TG
M550B108M060BT Tantalum Capacitor, Tantalum (solid Polymer) KEMET Corporation M550B108M060AA vs M550B108M060BT
M550B108M060BA Tantalum Capacitor, Tantalum (solid Polymer) KEMET Corporation M550B108M060AA vs M550B108M060BA
M550B108M060BG Tantalum Capacitor, Tantalum (solid Polymer) KEMET Corporation M550B108M060AA vs M550B108M060BG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M550B108M060AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M550B108M060AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of M550B108M060AA would you like to use for your alert(s)?
  • Please alert me when M550B108M060AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M550B108M060AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M550B108M060AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M550B108M060AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M550B108M060AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M550B108M060AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: