Logic
M54HC688D1
STMicroelectronics
Description: HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of M54HC688D1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for M54HC688D1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M54HC688D1 by STMicroelectronics

M54HC688D1
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-CDIP-T20
JESD-609 Code
e0
Length
25.4 mm
Logic IC Type
IDENTITY COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
255 ns
Qualification Status
Not Qualified
Seated Height-Max
3.86 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. M54HC688D1
    STMicroelectronics
    HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for M54HC688D1

This table gives cross-reference parts and alternative options found for M54HC688D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC688D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8681801RX HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M54HC688D1 vs 5962-8681801RX
MC54HC688JD IC,MAGNITUDE COMPARATOR,HC-CMOS,DIP,20PIN,CERAMIC Freescale Semiconductor M54HC688D1 vs MC54HC688JD
SN74HC688JP4 Identity Comparator, Rochester Electronics LLC M54HC688D1 vs SN74HC688JP4
MC74HC688J MC74HC688J Motorola Mobility LLC M54HC688D1 vs MC74HC688J
5962-8681801RA 8-Bit Identity Comparators 20-CDIP -55 to 125 Texas Instruments M54HC688D1 vs 5962-8681801RA
MM54HC688J Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 Rochester Electronics LLC M54HC688D1 vs MM54HC688J
MC74HC688N Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products M54HC688D1 vs MC74HC688N
CD54HC688F IC,MAGNITUDE COMPARATOR,HC-CMOS,DIP,20PIN,CERAMIC Intersil Corporation M54HC688D1 vs CD54HC688F
CD54HC688F3A Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, Harris Semiconductor M54HC688D1 vs CD54HC688F3A
CD74HC688EE4 Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Rochester Electronics LLC M54HC688D1 vs CD74HC688EE4
Part Number Description Manufacturer Compare
SN74HC688N-10 HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20 Texas Instruments M54HC688D1 vs SN74HC688N-10
933713900652 Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 Nexperia M54HC688D1 vs 933713900652
CD74HC688EX Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, Rochester Electronics LLC M54HC688D1 vs CD74HC688EX
SN74HC688DWE4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85 Texas Instruments M54HC688D1 vs SN74HC688DWE4
SN74HC688DW3 Identity Comparator, Rochester Electronics LLC M54HC688D1 vs SN74HC688DW3
SN54HC688WR HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments M54HC688D1 vs SN54HC688WR
MC74HC688DW HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC M54HC688D1 vs MC74HC688DW
SN74HC688PWRG4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-TSSOP -40 to 85 Texas Instruments M54HC688D1 vs SN74HC688PWRG4
MM74HC688N_NL Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation M54HC688D1 vs MM74HC688N_NL
5962-8681801RX HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M54HC688D1 vs 5962-8681801RX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M54HC688D1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M54HC688D1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M54HC688D1 would you like to use for your alert(s)?
  • Please alert me when M54HC688D1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M54HC688D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M54HC688D1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M54HC688D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M54HC688D1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M54HC688D1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: