Logic
M54HC540F1R
STMicroelectronics
Description: HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of M54HC540F1R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Automotive

CAD Models for M54HC540F1R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M54HC540F1R by STMicroelectronics

M54HC540F1R
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
HC/UH
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
26 ns
Propagation Delay (tpd)
35 ns
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. M54HC540F1R
    STMicroelectronics
    HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for M54HC540F1R

This table gives cross-reference parts and alternative options found for M54HC540F1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC540F1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM54HC540J HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, DIP-20 Texas Instruments M54HC540F1R vs MM54HC540J
MM74HC540N HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 Rochester Electronics LLC M54HC540F1R vs MM74HC540N
MC74HC540AN HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi M54HC540F1R vs MC74HC540AN
SN74HC540N-10 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Texas Instruments M54HC540F1R vs SN74HC540N-10
SN74HC540N-00 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Texas Instruments M54HC540F1R vs SN74HC540N-00
SNJ54HC540J Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments M54HC540F1R vs SNJ54HC540J
M54HC540D1 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics M54HC540F1R vs M54HC540D1
M74HC540B1R HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics M54HC540F1R vs M74HC540B1R
M74HC540F1 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics M54HC540F1R vs M74HC540F1
M74HC540B1N HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics M54HC540F1R vs M74HC540B1N
Part Number Description Manufacturer Compare
MM74HC540J HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, DIP-20 Texas Instruments M54HC540F1R vs MM74HC540J
JM38510/65710 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M54HC540F1R vs JM38510/65710
SN74HC540N 8-ch, 2-V to 6-V inverters with 3-state outputs 20-PDIP -40 to 85 Texas Instruments M54HC540F1R vs SN74HC540N
MC74HC540AN HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi M54HC540F1R vs MC74HC540AN
M54HC540F1 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics M54HC540F1R vs M54HC540F1
MC74HC540ND HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC M54HC540F1R vs MC74HC540ND
SN54HC540J-00 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments M54HC540F1R vs SN54HC540J-00
MM54HC540J HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, DIP-20 Texas Instruments M54HC540F1R vs MM54HC540J
M74HC540B1N HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics M54HC540F1R vs M74HC540B1N
SN74HC540N-00 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Texas Instruments M54HC540F1R vs SN74HC540N-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M54HC540F1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M54HC540F1R by STMicroelectronics

  • Please alert me when M54HC540F1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M54HC540F1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M54HC540F1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M54HC540F1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M54HC540F1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M54HC540F1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: