Part Details for M54HC4017F1 by STMicroelectronics
Overview of M54HC4017F1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M54HC4017F1
M54HC4017F1 CAD Models
M54HC4017F1 Part Data Attributes
|
M54HC4017F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HC4017F1
STMicroelectronics
HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 17000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 59 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 17 MHz |
Alternate Parts for M54HC4017F1
This table gives cross-reference parts and alternative options found for M54HC4017F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC4017F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC4017J/883B | IC,COUNTER,UP,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | M54HC4017F1 vs MM54HC4017J/883B |
74HC4017N,652 | 74HC(T)4017 - Johnson decade counter with 10 decoded outputs DIP 16-Pin | NXP Semiconductors | M54HC4017F1 vs 74HC4017N,652 |
MC74HC4017J | Ring Counter, | Rochester Electronics LLC | M54HC4017F1 vs MC74HC4017J |
SN74HC4017J4 | Ring Counter, | Rochester Electronics LLC | M54HC4017F1 vs SN74HC4017J4 |
MC74HC4017JS | IC,COUNTER,UP,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Freescale Semiconductor | M54HC4017F1 vs MC74HC4017JS |
SNJ54HC4017J | Ring Counter, | Rochester Electronics LLC | M54HC4017F1 vs SNJ54HC4017J |
MC74HC4017JD | Decade Counter, Synchronous, Up Direction, CMOS, CDIP16, | Motorola Semiconductor Products | M54HC4017F1 vs MC74HC4017JD |
MM54HC4017J | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, DIP-16 | Texas Instruments | M54HC4017F1 vs MM54HC4017J |
MM74HC4017J | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, DIP-16, Counter | National Semiconductor Corporation | M54HC4017F1 vs MM74HC4017J |
8601101EA | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | M54HC4017F1 vs 8601101EA |