Part Details for M54701AP-1 by Mitsubishi Electric
Overview of M54701AP-1 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M54701AP-1
M54701AP-1 CAD Models
M54701AP-1 Part Data Attributes:
|
M54701AP-1
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M54701AP-1
Mitsubishi Electric
OTP ROM, 256X4, 30ns, Bipolar, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M54701AP-1
This table gives cross-reference parts and alternative options found for M54701AP-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54701AP-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S20ADCB | OTP ROM, 256X4, 30ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | M54701AP-1 vs AM27S20ADCB |
N82S126AN | OTP ROM, 256X4, 30ns, Bipolar, PDIP16, | Signetics | M54701AP-1 vs N82S126AN |
AM27S21ADCB | OTP ROM, 256X4, 30ns, Bipolar, CDIP16, CERAMIC, DIP-16 | AMD | M54701AP-1 vs AM27S21ADCB |
N82S126ANB | IC 256 X 4 OTPROM, 30 ns, PDIP16, Programmable ROM | NXP Semiconductors | M54701AP-1 vs N82S126ANB |
N82S126AN | IC 256 X 4 OTPROM, 30 ns, PDIP16, Programmable ROM | NXP Semiconductors | M54701AP-1 vs N82S126AN |
AM27S20APCB | OTP ROM, 256X4, 30ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | M54701AP-1 vs AM27S20APCB |
N82S126ANB | 256X4 OTPROM, 30ns, PDIP16 | Philips Semiconductors | M54701AP-1 vs N82S126ANB |
DM74S387AJ | IC 256 X 4 OTPROM, 30 ns, CDIP16, CERAMIC, DIP-16, Programmable ROM | Texas Instruments | M54701AP-1 vs DM74S387AJ |
63S141ANXXXX | OTP ROM, 256X4, 30ns, CMOS, PDIP16, | Monolithic Memories (RETIRED) | M54701AP-1 vs 63S141ANXXXX |
M54700AP-1 | OTP ROM, 256X4, 30ns, Bipolar, PDIP16, PLASTIC, DIP-16 | Mitsubishi Electric | M54701AP-1 vs M54700AP-1 |