Part Details for M54523FP by Mitsubishi Electric
Overview of M54523FP by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for M54523FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOP16 | 13349 |
|
RFQ |
Part Details for M54523FP
M54523FP CAD Models
M54523FP Part Data Attributes
|
M54523FP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M54523FP
Mitsubishi Electric
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for M54523FP
This table gives cross-reference parts and alternative options found for M54523FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54523FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2003CM | TRANSISTOR 500 mA, 55 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SOIC-16, BIP General Purpose Small Signal | National Semiconductor Corporation | M54523FP vs DS2003CM |
M54526FP | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, | Mitsubishi Electric | M54523FP vs M54526FP |
DS2003CMX | TRANSISTOR 500 mA, 55 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SURFACE MOUNT, DIP-16, BIP General Purpose Small Signal | National Semiconductor Corporation | M54523FP vs DS2003CMX |
DS2003TMX | TRANSISTOR 500 mA, 55 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SURFACE MOUNT, DIP-16, BIP General Purpose Small Signal | National Semiconductor Corporation | M54523FP vs DS2003TMX |
DS2003TMX/NOPB | TRANSISTOR 500 mA, 55 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SURFACE MOUNT, DIP-16, BIP General Purpose Small Signal | National Semiconductor Corporation | M54523FP vs DS2003TMX/NOPB |
M63826FP | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, PLASTIC, 16P2N-A, 16 PIN | Mitsubishi Electric | M54523FP vs M63826FP |
DS2003TMT | 500mA, 55V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TSSOP-16 | Texas Instruments | M54523FP vs DS2003TMT |
DS2003TM | TRANSISTOR 500 mA, 55 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SOIC-16, BIP General Purpose Small Signal | National Semiconductor Corporation | M54523FP vs DS2003TM |