M54-19
Description: General Purpose Inductor, 3000000uH, 1%, 1 Element, Iron-Core

Overview of M54-19 by Torotel Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for M54-19 by Torotel Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M54-19 by Torotel Products Inc

M54-19
Torotel Products Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TOROTEL PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
MOLYBDENUM PERMALLOY
DC Resistance
150 Ω
Inductance-Nom (L)
3000000 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
STANDARD: MIL-T-27
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
SPECIAL
Test Frequency
0.001 MHz
Tolerance
1%
Want to compare parts?
  1. M54-19
    Torotel Products Inc
    General Purpose Inductor, 3000000uH, 1%, 1 Element, Iron-Core
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M54-19 by Torotel Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M54-19 by Torotel Products Inc

Select Manufacturer
Which Manufacturer of M54-19 would you like to use for your alert(s)?
  • Please alert me when M54-19 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M54-19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M54-19 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M54-19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M54-19.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M54-19 by Torotel Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: