Memory
M53620805BY0-C60
Samsung Semiconductor
Description: Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72

Overview of M53620805BY0-C60 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for M53620805BY0-C60 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M53620805BY0-C60 by Samsung Semiconductor

M53620805BY0-C60
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
301989888 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX36
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Standby Current-Max
0.006 A
Supply Current-Max
0.306 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. M53620805BY0-C60
    Samsung Semiconductor
    Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72
    VS

Alternate Parts for M53620805BY0-C60

This table gives cross-reference parts and alternative options found for M53620805BY0-C60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M53620805BY0-C60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M53620805BT0-C60 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor M53620805BY0-C60 vs M53620805BT0-C60
KMM5368003BSW-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor M53620805BY0-C60 vs KMM5368003BSW-6
KMM5368003BSWG-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor M53620805BY0-C60 vs KMM5368003BSWG-6
M53620805CT0-C60 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor M53620805BY0-C60 vs M53620805CT0-C60
Part Number Description Manufacturer Compare
MA3680J00TBSG60 Fast Page DRAM Module, 8MX36, 60ns, MOS, SIMM-72 Motorola Semiconductor Products M53620805BY0-C60 vs MA3680J00TBSG60
HYM536810ALTM-50 Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 SK Hynix Inc M53620805BY0-C60 vs HYM536810ALTM-50
KMM5368105BK-5 EDO DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 Samsung Semiconductor M53620805BY0-C60 vs KMM5368105BK-5
HYM536A810ASLMG-70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 SK Hynix Inc M53620805BY0-C60 vs HYM536A810ASLMG-70
20599C Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Celestica Inc M53620805BY0-C60 vs 20599C
STI368003-60TV Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Simple Tech Inc M53620805BY0-C60 vs STI368003-60TV
M53620800CW0-C50 Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 Samsung Semiconductor M53620805BY0-C60 vs M53620800CW0-C50
STI368003-70GN Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Simple Tech Inc M53620805BY0-C60 vs STI368003-70GN
HYM536A804AM-70 EDO DRAM Module, 8MX36, CMOS, SIMM-72 SK Hynix Inc M53620805BY0-C60 vs HYM536A804AM-70
STI368000-80TI Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72 Simple Tech Inc M53620805BY0-C60 vs STI368000-80TI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M53620805BY0-C60 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M53620805BY0-C60 by Samsung Semiconductor

  • Please alert me when M53620805BY0-C60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M53620805BY0-C60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M53620805BY0-C60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M53620805BY0-C60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M53620805BY0-C60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M53620805BY0-C60 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: