Part Details for M53213200CJ0-C50 by Samsung Semiconductor
Overview of M53213200CJ0-C50 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M53213200CJ0-C50
M53213200CJ0-C50 CAD Models
M53213200CJ0-C50 Part Data Attributes
|
M53213200CJ0-C50
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M53213200CJ0-C50
Samsung Semiconductor
Fast Page DRAM Module, 32MX32, 50ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 1073741824 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 0.976 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for M53213200CJ0-C50
This table gives cross-reference parts and alternative options found for M53213200CJ0-C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M53213200CJ0-C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM53232000CK-5 | Fast Page DRAM Module, 32MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | M53213200CJ0-C50 vs KMM53232000CK-5 |
KMM53232000BKG-5 | Fast Page DRAM Module, 32MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | M53213200CJ0-C50 vs KMM53232000BKG-5 |
M53213200BE0-C50 | Fast Page DRAM Module, 32MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | M53213200CJ0-C50 vs M53213200BE0-C50 |
M53213200CE0-C50 | Fast Page DRAM Module, 32MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | M53213200CJ0-C50 vs M53213200CE0-C50 |
KMM53232000BK-5 | Fast Page DRAM Module, 32MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | M53213200CJ0-C50 vs KMM53232000BK-5 |
KMM53232000CKG-5 | Fast Page DRAM Module, 32MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | M53213200CJ0-C50 vs KMM53232000CKG-5 |