Datasheets
M53210400DB0-C50 by: Samsung Semiconductor

Fast Page DRAM Module, 4MX32, 50ns, CMOS, SIMM-72

Part Details for M53210400DB0-C50 by Samsung Semiconductor

Overview of M53210400DB0-C50 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for M53210400DB0-C50

M53210400DB0-C50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M53210400DB0-C50 Part Data Attributes

M53210400DB0-C50 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
M53210400DB0-C50 Samsung Semiconductor Fast Page DRAM Module, 4MX32, 50ns, CMOS, SIMM-72
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code SIMM
Package Description SIMM, SSIM72
Pin Count 72
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type COMMON
JESD-30 Code R-XSMA-N72
Memory Density 134217728 bit
Memory IC Type FAST PAGE DRAM MODULE
Memory Width 32
Number of Functions 1
Number of Ports 1
Number of Terminals 72
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX32
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED
Package Code SIMM
Package Equivalence Code SSIM72
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Refresh Cycles 4096
Self Refresh YES
Standby Current-Max 0.008 A
Supply Current-Max 0.72 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position SINGLE

Alternate Parts for M53210400DB0-C50

This table gives cross-reference parts and alternative options found for M53210400DB0-C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M53210400DB0-C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KMM5324000CKG-5 Fast Page DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 Samsung Semiconductor M53210400DB0-C50 vs KMM5324000CKG-5
Part Number Description Manufacturer Compare
KMM5324000AVG-5 Fast Page DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 Samsung Semiconductor M53210400DB0-C50 vs KMM5324000AVG-5
KMM5324100CK-5 Fast Page DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 Samsung Semiconductor M53210400DB0-C50 vs KMM5324100CK-5
KMM5324000CSWG-5 Fast Page DRAM Module, 4MX32, 50ns, CMOS, DIMM-72 Samsung Semiconductor M53210400DB0-C50 vs KMM5324000CSWG-5
KMM5324100AV-5 Fast Page DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 Samsung Semiconductor M53210400DB0-C50 vs KMM5324100AV-5
HYM532410ASLMG-50 Fast Page DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 SK Hynix Inc M53210400DB0-C50 vs HYM532410ASLMG-50
VM43217400CJS-5 Fast Page DRAM Module, 4MX32, 50ns, MOS, SIMM-72 Vanguard International Semiconductor Corporation M53210400DB0-C50 vs VM43217400CJS-5
VM43217400CTG-5 Fast Page DRAM Module, 4MX32, 50ns, MOS, SIMM-72 Vanguard International Semiconductor Corporation M53210400DB0-C50 vs VM43217400CTG-5
MH4M32DXJ-5 Fast Page DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 Mitsubishi Electric M53210400DB0-C50 vs MH4M32DXJ-5
V16DJ432BLT50 Fast Page DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 Mosel Vitelic Corporation M53210400DB0-C50 vs V16DJ432BLT50
HB56A432SBR-5 Fast Page DRAM Module, 4MX32, 50ns, CMOS, SIP-72 Hitachi Ltd M53210400DB0-C50 vs HB56A432SBR-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M53210400DB0-C50 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M53210400DB0-C50 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of M53210400DB0-C50 would you like to use for your alert(s)?
  • Please alert me when M53210400DB0-C50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M53210400DB0-C50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M53210400DB0-C50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M53210400DB0-C50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M53210400DB0-C50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M53210400DB0-C50 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: